345-059-540-101

Heilind Number:EDA345-059-540-101
Manufacturer:EDAC
Manufacturer Number:345-059-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-101

Detailed Description

Enhance your PCB connectivity with our versatile green Card Edge Connector. Designed for seamless board-to-board connections, this connector offers high performance with a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and efficient signal transfer. With 59 positions in a single row and a .1 inch pitch, it provides ample space for your connections. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.