345-059-540-107

Heilind Number:EDA345-059-540-107
Manufacturer:EDAC
Manufacturer Number:345-059-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 59 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and compact .1-inch pitch design offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Ideal for a range of applications, this green connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.