345-059-540-112

Heilind Number:EDA345-059-540-112
Manufacturer:EDAC
Manufacturer Number:345-059-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-112

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 59 positions in a single row, ensuring efficient and reliable PCB-to-PCB connectivity. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your electronics with this essential component for optimal connectivity and performance.