345-059-540-158

Heilind Number:EDA345-059-540-158
Manufacturer:EDAC
Manufacturer Number:345-059-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-158

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Engineered for seamless integration, it features 59 positions with a single row design, ensuring optimal space utilization on your PCB. The contact material, crafted from durable Copper Alloy, guarantees reliable signal transfer. The UL 94V-0 Thermoplastic Polyester housing material not only offers robust protection but also complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating flawlessly in harsh environments, it withstands temperatures from -40 to 105°C. Elevate your electronic assemblies with this essential component, designed for efficiency and longevity.