345-059-540-188

Heilind Number:EDA345-059-540-188
Manufacturer:EDAC
Manufacturer Number:345-059-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 59 positions in a single row, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. Each connector is meticulously crafted with Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. Its straight mount orientation facilitates easy installation, making it perfect for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-quality connector.