345-059-540-403

Heilind Number:EDA345-059-540-403
Manufacturer:EDAC
Manufacturer Number:345-059-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, this connector offers seamless data transfer for your electronic devices. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy, this connector guarantees efficient conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in various environments. Elevate your connectivity solutions with this green-colored connector.