345-059-540-404

Heilind Number:EDA345-059-540-404
Manufacturer:EDAC
Manufacturer Number:345-059-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in challenging environments. With 59 positions and a compact .1-inch pitch, it offers ample connectivity in a space-efficient manner. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly between -40 and 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with the superior quality and precision of our Board To Board Card Edge Connector.