345-059-540-407

Heilind Number:EDA345-059-540-407
Manufacturer:EDAC
Manufacturer Number:345-059-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 59 positions in a single row, it ensures seamless data transmission with a contact material made of durable copper alloy. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient mounting on your PCB. The straight mount orientation provides easy installation, while the vibrant green color adds a touch of visual distinction to your circuitry. Trust in this connector for optimal performance and longevity in your electronic assemblies.