345-059-540-408

Heilind Number:EDA345-059-540-408
Manufacturer:EDAC
Manufacturer Number:345-059-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. With 59 positions and a single row design, it offers ample space for seamless circuit integration. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this Straight-mount Card Edge Connector for optimal performance.