345-059-540-412

Heilind Number:EDA345-059-540-412
Manufacturer:EDAC
Manufacturer Number:345-059-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-412

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in Green. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in various applications. With 59 positions and a compact pitch of .1 inch, it offers seamless integration on your PCB. The straight mount orientation and single row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent operation even in harsh environments. Upgrade your system with this essential component for secure and efficient data transmission.