345-059-540-478

Heilind Number:EDA345-059-540-478
Manufacturer:EDAC
Manufacturer Number:345-059-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, it features 59 positions in a single row, perfect for streamlined connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB design with this essential component.