345-059-540-602

Heilind Number:EDA345-059-540-602
Manufacturer:EDAC
Manufacturer Number:345-059-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-602

Detailed Description

Enhance your PCB connectivity with this efficient and reliable green Card Edge Connector. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and excellent performance. Featuring a single row design with 59 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and .2 inch row spacing make it easy to install on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connection solutions with this high-quality Board To Board PCB Connector.