345-059-540-604

Heilind Number:EDA345-059-540-604
Manufacturer:EDAC
Manufacturer Number:345-059-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 positions with a single row layout, it provides reliable and efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Designed for seamless integration, this connector supports a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various environmental conditions. Upgrade your PCB assembly process with this essential component.