345-059-540-608

Heilind Number:EDA345-059-540-608
Manufacturer:EDAC
Manufacturer Number:345-059-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, meticulously crafted for optimal functionality. With 59 positions in a single row and a precise pitch of .1 inches, it ensures seamless integration and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, even in challenging environments. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity and signal integrity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.