345-059-540-612

Heilind Number:EDA345-059-540-612
Manufacturer:EDAC
Manufacturer Number:345-059-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-612

Detailed Description

Enhance connectivity on your PCB with our Green Board-To-Board Card Edge Connector. Crafted with precision, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its Copper Alloy contact material guarantees reliable performance, while the 59 positions and 1 row configuration offer ample connectivity options. With a low amperage of 3A and a pitch of .1 inch, it's perfect for various electronic applications. Designed for straight mount orientation, this connector is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your PCB connectivity with this high-quality component.