345-059-540-658

Heilind Number:EDA345-059-540-658
Manufacturer:EDAC
Manufacturer Number:345-059-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-658

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for reliable performance, this connector features 59 positions with a single row layout, perfect for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Trust in our product for superior quality and performance in your PCB setups.