345-059-540-688

Heilind Number:EDA345-059-540-688
Manufacturer:EDAC
Manufacturer Number:345-059-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-540-688

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring 59 positions in a single row configuration, this connector offers ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Elevate your PCB connectivity with this essential component.