345-059-541-101

Heilind Number:EDA345-059-541-101
Manufacturer:EDAC
Manufacturer Number:345-059-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Featuring 59 positions in a single row with a pitch of .1 inches, this connector ensures seamless signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers excellent conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating within a temperature range of -40 to 105°C, it is suitable for diverse environments. Trust in this connector for reliable and efficient connections in your electronic projects.