345-059-541-103

Heilind Number:EDA345-059-541-103
Manufacturer:EDAC
Manufacturer Number:345-059-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-103

Detailed Description

Enhance your PCB connectivity with our meticulously designed Green Board To Board PCB Connector. Featuring a single row layout with 59 positions, this connector ensures seamless data transfer and power distribution. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a 3A amperage and .1-inch pitch, it's perfect for high-speed applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics with this essential connector, a must-have in any professional setup.