345-059-541-104

Heilind Number:EDA345-059-541-104
Manufacturer:EDAC
Manufacturer Number:345-059-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 59 positions with a pitch of .1 inches, ensuring precise and reliable connections. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contact material, guarantees optimal conductivity and longevity. With a straight mount orientation and a single row configuration, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.