345-059-541-107

Heilind Number:EDA345-059-541-107
Manufacturer:EDAC
Manufacturer Number:345-059-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connectivity. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, guaranteeing longevity and stability in operation. With a low amperage of 3A and wide operating temperature range from -40 to 105°C, it is suitable for various industrial environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB assemblies with this essential connector, a perfect choice for professionals seeking quality and performance in their projects.