345-059-541-108

Heilind Number:EDA345-059-541-108
Manufacturer:EDAC
Manufacturer Number:345-059-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 59 positions with a single row configuration, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. The connector offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this green-colored connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component.