345-059-541-112

Heilind Number:EDA345-059-541-112
Manufacturer:EDAC
Manufacturer Number:345-059-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-112

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this straight-mount connector for optimal performance and durability. Available in a sleek green color, it's not just functional but also visually appealing. Trust in its quality for seamless PCB connectivity.