345-059-541-178

Heilind Number:EDA345-059-541-178
Manufacturer:EDAC
Manufacturer Number:345-059-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-178

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 59 positions arranged in a single row with a pitch of .1 inches for efficient data transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures optimal performance even in demanding environments. Whether you're working on a professional project or a DIY endeavor, this straight mount connector guarantees secure and stable connections, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.