345-059-541-188

Heilind Number:EDA345-059-541-188
Manufacturer:EDAC
Manufacturer Number:345-059-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 59 positions in a single row, it ensures seamless data transfer with a pitch of .1 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your electronic assemblies with this essential component for optimal performance.