345-059-541-402

Heilind Number:EDA345-059-541-402
Manufacturer:EDAC
Manufacturer Number:345-059-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring optimal functionality for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in even the most demanding environments, while the Copper Alloy contact material offers efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB assembly with this essential component for seamless data transmission and power distribution.