345-059-541-403

Heilind Number:EDA345-059-541-403
Manufacturer:EDAC
Manufacturer Number:345-059-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts 59 positions, ensuring robust and reliable connections for your electronic devices. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior conductivity and longevity. With a pitch of .1 inches and straight mount orientation, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your PCB design with this essential component, a must-have in your toolbox.