345-059-541-404

Heilind Number:EDA345-059-541-404
Manufacturer:EDAC
Manufacturer Number:345-059-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-404

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, expertly designed for seamless integration. Featuring 59 positions in a single row, this connector ensures efficient data transfer and power delivery. Crafted with precision, it guarantees reliable performance, with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing for durability. The green color adds a vibrant touch, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Elevate your PCB design with this essential component.