345-059-541-407

Heilind Number:EDA345-059-541-407
Manufacturer:EDAC
Manufacturer Number:345-059-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-407

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inch, ensuring reliable and efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in all environments. With copper alloy contacts and an amperage of 3A, it offers optimal conductivity for your PCB applications. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of devices and systems. Upgrade your connectivity with this essential component.