345-059-541-408

Heilind Number:EDA345-059-541-408
Manufacturer:EDAC
Manufacturer Number:345-059-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 59 positions in a single row configuration, this connector offers seamless communication between boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient data transfer. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.