| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-059-541-412 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-059-541-412 |
345-059-541-412
| Heilind Number: | EDA345-059-541-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-059-541-412 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our 59-position card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a variety of applications. With a pitch of .1 inch and straight mount orientation, installation is quick and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed for durability. Perfect for enhancing connectivity in your electronic projects.

