345-059-541-478

Heilind Number:EDA345-059-541-478
Manufacturer:EDAC
Manufacturer Number:345-059-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-478

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions in a single row with a .1-inch pitch, ensuring precise and reliable connectivity. The durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material guarantee optimal performance in any environment, from -40 to 105 °C. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for efficient and secure data transmission in your electronic projects.