345-059-541-488

Heilind Number:EDA345-059-541-488
Manufacturer:EDAC
Manufacturer Number:345-059-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-488

Detailed Description

Enhance your PCB connectivity with this precisely engineered green board-to-board connector. Designed for optimal performance, it features a single row configuration with 59 positions for seamless integration. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.