345-059-541-603

Heilind Number:EDA345-059-541-603
Manufacturer:EDAC
Manufacturer Number:345-059-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in a sleek Green finish. Designed for seamless integration, it features 59 positions with a single row configuration and a precise pitch of .1 inches for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient usage. Perfect for a wide range of applications, it is a must-have component for your connectivity needs.