345-059-541-604

Heilind Number:EDA345-059-541-604
Manufacturer:EDAC
Manufacturer Number:345-059-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-604

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed with precision, this connector features 59 positions in a single row, ensuring seamless electronic connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted data transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing on your circuit board. Operating effortlessly in extreme temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our connector for secure and stable card edge connections, essential for optimal electronic performance.