| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-059-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 59 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-059-541-608 |
345-059-541-608
| Heilind Number: | EDA345-059-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-059-541-608 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our durable and high-performance Green Card Edge Connector. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. Featuring one row with 59 copper alloy contact positions and a pitch of .1in, it facilitates seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C offer versatility for various applications. Trust in its quality for efficient electronic integration.

