345-059-541-658

Heilind Number:EDA345-059-541-658
Manufacturer:EDAC
Manufacturer Number:345-059-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-658

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in various applications. The copper alloy contact material guarantees efficient power transmission, while its 59 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Its straight mount orientation and compact design make it easy to integrate into your PCB setup, promising reliable and secure connections. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for seamless electronic projects.