345-059-541-678

Heilind Number:EDA345-059-541-678
Manufacturer:EDAC
Manufacturer Number:345-059-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-541-678

Detailed Description

Efficiently connect your printed circuit boards with our high-performance Board to Board PCB Connector. Featuring a single row design with 59 positions, this connector ensures reliable and seamless communication between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connectivity. Crafted with copper alloy contacts, it provides excellent conductivity for optimal performance. Designed for straight mount orientation, it facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.