345-059-542-101

Heilind Number:EDA345-059-542-101
Manufacturer:EDAC
Manufacturer Number:345-059-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-101

Detailed Description

Enhance your circuit board connections with our efficient Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 59 positions in a single row, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is made of Copper Alloy for superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for secure and stable card edge connections in your electronic projects.