345-059-542-103

Heilind Number:EDA345-059-542-103
Manufacturer:EDAC
Manufacturer Number:345-059-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-103

Detailed Description

Enhance connectivity in your electronic projects with this robust and efficient Board-to-Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, offering ample room for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your PCB assembly needs. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your project with this essential component today.