345-059-542-104

Heilind Number:EDA345-059-542-104
Manufacturer:EDAC
Manufacturer Number:345-059-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 59 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a low amperage of 3A and a compact pitch of .1 inch, it's perfect for space-constrained designs. Operating efficiently in a wide temperature range from -40 to 105°C, it offers versatility for various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.