345-059-542-107

Heilind Number:EDA345-059-542-107
Manufacturer:EDAC
Manufacturer Number:345-059-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With 59 positions and a single row design, it offers seamless integration for efficient circuit connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and long-lasting performance. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.