345-059-542-112

Heilind Number:EDA345-059-542-112
Manufacturer:EDAC
Manufacturer Number:345-059-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 59 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing, coupled with copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this straight-mount orientation connector for optimal functionality.