345-059-542-158

Heilind Number:EDA345-059-542-158
Manufacturer:EDAC
Manufacturer Number:345-059-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-158

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 59 positions on a single row for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with Copper Alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity and signal integrity. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Upgrade your connectivity solutions with this essential component.