345-059-542-178

Heilind Number:EDA345-059-542-178
Manufacturer:EDAC
Manufacturer Number:345-059-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green design and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring 59 positions and a 1-row configuration, it offers ample connectivity options for your PCB boards. The contact material of Copper Alloy guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for a wide range of applications, it's a must-have component for any electronics project.