345-059-542-188

Heilind Number:EDA345-059-542-188
Manufacturer:EDAC
Manufacturer Number:345-059-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-188

Detailed Description

Enhance your electronic connections with our ultra-reliable Green Board-to-Board PCB Connector. Perfect for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and a pitch of .1 inch, it offers precise and efficient performance. Featuring 59 positions and copper alloy contacts, it guarantees secure and stable connectivity for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.