345-059-542-404

Heilind Number:EDA345-059-542-404
Manufacturer:EDAC
Manufacturer Number:345-059-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 59 positions with a single row layout, providing ample connectivity for your components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. Contact points are made of reliable Copper Alloy, guaranteeing a stable and efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless connectivity. Its straight-mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB connections with this essential component.