345-059-542-458

Heilind Number:EDA345-059-542-458
Manufacturer:EDAC
Manufacturer Number:345-059-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-458

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for optimal performance, this essential component boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With one row and 59 positions, it offers seamless integration for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your PCB design with this essential connector.