345-059-542-478

Heilind Number:EDA345-059-542-478
Manufacturer:EDAC
Manufacturer Number:345-059-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-478

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 59 positions in a single row layout, it ensures seamless data transmission. Crafted with precision, the connector guarantees reliable contact thanks to its Copper Alloy construction. The durable UL 94V-0 Thermoplastic Polyester housing offers enhanced safety, making it ideal for various applications. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your setup with this green-colored connector and experience superior performance in your electronic projects.