345-059-542-488

Heilind Number:EDA345-059-542-488
Manufacturer:EDAC
Manufacturer Number:345-059-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-488

Detailed Description

Elevate your connectivity game with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing material and precision-engineered Copper Alloy contacts, ensuring reliable power and data transmission. With a single row configuration featuring 59 positions and a .1-inch pitch, it offers efficient, space-saving connectivity on your PCB. The straight mount orientation and an operating temperature range of -40 to 105 °C further enhance its versatility for various applications. Upgrade your connectivity solutions with this superior connector, a must-have in any electronic design toolkit.